Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Fan Filter, ABS Frame, 325 x 325mm

RS Stock No.: 243-3193Brand: PfannenbergManufacturers Part No.: PFA6000 11145002000
brand-logo
View all in Fan Filters

Technical Document

Specifications

Filter Type

Exhaust Filter

Dimensions

325 x 325mm

Thickness

36mm

Frame Material

ABS

Length

325mm

Width

325mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Fan Filter, ABS Frame, 325 x 325mm

P.O.A.

Pfannenberg Fan Filter, ABS Frame, 325 x 325mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filter Type

Exhaust Filter

Dimensions

325 x 325mm

Thickness

36mm

Frame Material

ABS

Length

325mm

Width

325mm

Country of Origin

Germany