Technical Document
Specifications
Brand
PhihongInput Voltage
90 → 264V ac
Output Voltage
56V dc
Output Current
275mA
Number of Output Ports
1
Power Rating
15.4W
Package
Desk Top
Length
106mm
Width
40mm
Depth
27mm
Weight
100g
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Number of DC Power Output Ports
1
Electrical Phase
1
Mounting Style
Desktop
Supported Ethernet Standards
IEEE802.3af
Power Signal Conversion Type
AC-DC
Series
POE15M
Injector Type
Mid-Span
Product Type
Power Injector
Input AC Connector Type
C6
Number of Ethernet Ports
1
Country of Origin
China
AED 136.18
AED 136.18 Each (ex VAT)
AED 142.99
AED 142.99 Each (inc. VAT)
1
AED 136.18
AED 136.18 Each (ex VAT)
AED 142.99
AED 142.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 136.18 |
5 - 9 | AED 129.31 |
10 - 24 | AED 123.85 |
25 - 49 | AED 115.92 |
50+ | AED 112.24 |
Technical Document
Specifications
Brand
PhihongInput Voltage
90 → 264V ac
Output Voltage
56V dc
Output Current
275mA
Number of Output Ports
1
Power Rating
15.4W
Package
Desk Top
Length
106mm
Width
40mm
Depth
27mm
Weight
100g
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Number of DC Power Output Ports
1
Electrical Phase
1
Mounting Style
Desktop
Supported Ethernet Standards
IEEE802.3af
Power Signal Conversion Type
AC-DC
Series
POE15M
Injector Type
Mid-Span
Product Type
Power Injector
Input AC Connector Type
C6
Number of Ethernet Ports
1
Country of Origin
China