Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 536mA, 30W

RS Stock No.: 204-7272Brand: PhihongManufacturers Part No.: POE29U-1AT(PL)D
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Phihong

Input Voltage

240V ac

Output Voltage

56V dc

Output Current

536mA

Number of Output Ports

1

Power Rating

30W

Country of Origin

China

Stock information temporarily unavailable.

AED 184.75

AED 184.75 Each (ex VAT)

AED 193.99

AED 193.99 Each (inc. VAT)

Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 536mA, 30W

AED 184.75

AED 184.75 Each (ex VAT)

AED 193.99

AED 193.99 Each (inc. VAT)

Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 536mA, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 184.75
5 - 9AED 172.72
10+AED 163.06

Technical Document

Specifications

Brand

Phihong

Input Voltage

240V ac

Output Voltage

56V dc

Output Current

536mA

Number of Output Ports

1

Power Rating

30W

Country of Origin

China