Phihong POE Injector

RS Stock No.: 873-0778Brand: PhihongManufacturers Part No.: POE61U-560DG-R
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Phihong

Efficiency

87%

Length

163.25mm

Width

36mm

Weight

400g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Number of DC Power Output Ports

1

Mounting Style

Desktop

Number of Ethernet Ports

2

Protection Type

Over Current, Over Voltage, Short Circuit

Response Time

10ms

Standards Met

CE, cULus, Level V Efficiency

Series

POE61U

Product Type

Power Injector

Input AC Connector Type

IEC 320 C14

Country of Origin

China

Product details

Phihong 60W Power over Ethernet Single Port Midspan Power Injector - POE61W

The Phihong POE61 Power over Ethernet, single port, midspan power injector has an AC input range of 90 to 264 Vac, a 56 Vdc output voltage and full 60W Ultra Power output. This 60W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 87% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE61D PoE midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Continuous flow of power with no detection
Very Low leakage
Non-Vented Case
2 or 3 Wire Options Lowest Cost Ultra PoE
Full Protection OCP, OVP
Level V Efficiency

Approvals

cUL, UL, CE

Stock information temporarily unavailable.

AED 274.84

AED 274.84 Each (ex VAT)

AED 288.58

AED 288.58 Each (inc. VAT)

Phihong POE Injector

AED 274.84

AED 274.84 Each (ex VAT)

AED 288.58

AED 288.58 Each (inc. VAT)

Phihong POE Injector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Phihong

Efficiency

87%

Length

163.25mm

Width

36mm

Weight

400g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Number of DC Power Output Ports

1

Mounting Style

Desktop

Number of Ethernet Ports

2

Protection Type

Over Current, Over Voltage, Short Circuit

Response Time

10ms

Standards Met

CE, cULus, Level V Efficiency

Series

POE61U

Product Type

Power Injector

Input AC Connector Type

IEC 320 C14

Country of Origin

China

Product details

Phihong 60W Power over Ethernet Single Port Midspan Power Injector - POE61W

The Phihong POE61 Power over Ethernet, single port, midspan power injector has an AC input range of 90 to 264 Vac, a 56 Vdc output voltage and full 60W Ultra Power output. This 60W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 87% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE61D PoE midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Continuous flow of power with no detection
Very Low leakage
Non-Vented Case
2 or 3 Wire Options Lowest Cost Ultra PoE
Full Protection OCP, OVP
Level V Efficiency

Approvals

cUL, UL, CE