Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong Plug In Power Supply 5V dc Output, 3A Output

RS Stock No.: 733-6218Brand: PhihongManufacturers Part No.: PSA15R-050PV
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 10 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

76%

MTBF

50000h

Width

50mm

Depth

33.25mm

Length

71.7mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China

Product details

ErP Energy Saving, 5W to 30W Adaptors

Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected

Approvals

UL /cUL, TUV, C-Tick, SAA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong Plug In Power Supply 5V dc Output, 3A Output

P.O.A.

Phihong Plug In Power Supply 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 10 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

76%

MTBF

50000h

Width

50mm

Depth

33.25mm

Length

71.7mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China

Product details

ErP Energy Saving, 5W to 30W Adaptors

Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected

Approvals

UL /cUL, TUV, C-Tick, SAA

You may be interested in