Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phihong Plug In Power Supply 15V dc Output, 1A Output

RS Stock No.: 733-6224Brand: PhihongManufacturers Part No.: PSA15R-150PV
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 10 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Efficiency

79%

Standards Met

ErP Compliant

MTBF

50000h

Width

50mm

Depth

33.25mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

71.7mm

Energy Efficiency Level

V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong Plug In Power Supply 15V dc Output, 1A Output

P.O.A.

Phihong Plug In Power Supply 15V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 10 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Efficiency

79%

Standards Met

ErP Compliant

MTBF

50000h

Width

50mm

Depth

33.25mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

71.7mm

Energy Efficiency Level

V

Country of Origin

China

You may be interested in