Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong AC/DC Adapter

RS Stock No.: 873-0863Brand: PhihongManufacturers Part No.: PSA45U-201R
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

2

Cable Length

1800mm

Efficiency

70%

Standards Met

CE, Class B EMI, cULus, TUV

Minimum Temperature

0°C

Line Regulation Range

±1%

Series

PSA45U

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

2

Cable Length

1800mm

Efficiency

70%

Standards Met

CE, Class B EMI, cULus, TUV

Minimum Temperature

0°C

Line Regulation Range

±1%

Series

PSA45U

Country of Origin

China

You may be interested in