Phihong 15W Power Brick AC/DC Adapter 5V dc Output, 0 → 3A Output

RS Stock No.: 124-2090Brand: PhihongManufacturers Part No.: PSAA15W-050L6(RS)
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

80 → 264V ac

Output Current

0 → 3A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC 60320-C8

Number of Outputs

1

Power Rating

15W

Cable Length

1000mm

Standards Met

CB, CE, cUL/UL, EN 55022 Class B, FCC Class B, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Line Regulation Range

±5%

Width

50mm

Depth

29.8mm

Minimum Temperature

0°C

Series

PSAA15W

Energy Efficiency Level

VI

Load Regulation

±5%

Length

81.2mm

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in
Stock information temporarily unavailable.

AED 81.32

AED 81.32 Each (ex VAT)

AED 85.39

AED 85.39 Each (inc. VAT)

Phihong 15W Power Brick AC/DC Adapter 5V dc Output, 0 → 3A Output

AED 81.32

AED 81.32 Each (ex VAT)

AED 85.39

AED 85.39 Each (inc. VAT)

Phihong 15W Power Brick AC/DC Adapter 5V dc Output, 0 → 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 81.32
5 - 9AED 78.70
10 - 24AED 75.97
25 - 49AED 73.18
50+AED 70.24
You may be interested in

Technical Document

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

5V dc

Input Voltage

80 → 264V ac

Output Current

0 → 3A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC 60320-C8

Number of Outputs

1

Power Rating

15W

Cable Length

1000mm

Standards Met

CB, CE, cUL/UL, EN 55022 Class B, FCC Class B, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Line Regulation Range

±5%

Width

50mm

Depth

29.8mm

Minimum Temperature

0°C

Series

PSAA15W

Energy Efficiency Level

VI

Load Regulation

±5%

Length

81.2mm

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

You may be interested in