Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong Plug In Power Supply 5V dc Output, 3A Output

RS Stock No.: 733-6249Brand: PhihongManufacturers Part No.: PSAA20R-050
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

81%

MTBF

50000h

Length

71.7mm

Depth

31mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Width

50mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phihong Plug In Power Supply 5V dc Output, 3A Output

P.O.A.

Phihong Plug In Power Supply 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

81%

MTBF

50000h

Length

71.7mm

Depth

31mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Width

50mm

Country of Origin

China

You may be interested in