Phihong 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 124-2077Brand: PhihongManufacturers Part No.: PSAC12R-050
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, cULus, EISA Compliant, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Width

50mm

Type

Universal

Depth

33.25mm

Minimum Temperature

0°C

Series

PSAC12R

Energy Efficiency Level

VI

Length

71.7mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

Stock information temporarily unavailable.

AED 114.61

AED 114.61 Each (ex VAT)

AED 120.34

AED 120.34 Each (inc. VAT)

Phihong 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

AED 114.61

AED 114.61 Each (ex VAT)

AED 120.34

AED 120.34 Each (inc. VAT)

Phihong 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 114.61
5 - 9AED 109.46
10 - 24AED 105.68
25 - 49AED 101.54
50+AED 97.28

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, cULus, EISA Compliant, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Width

50mm

Type

Universal

Depth

33.25mm

Minimum Temperature

0°C

Series

PSAC12R

Energy Efficiency Level

VI

Length

71.7mm

Country of Origin

China

Product details

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.