Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong AC/DC Adapter

RS Stock No.: 722-7243Brand: PhihongManufacturers Part No.: PSAC30U-120
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1500mm

Efficiency

84%

MTBF

50000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Minimum Temperature

0°C

Line Regulation Range

±1%

Country of Origin

China

You may be interested in
Phihong AC/DC Adapter
AED 134.73Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phihong AC/DC Adapter
AED 134.73Each (ex VAT)

Technical Document

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1500mm

Efficiency

84%

MTBF

50000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Minimum Temperature

0°C

Line Regulation Range

±1%

Country of Origin

China

You may be interested in
Phihong AC/DC Adapter
AED 134.73Each (ex VAT)