Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phihong Plug In Power Supply 12V dc Output, 2.5A Output

RS Stock No.: 698-9407Brand: PhihongManufacturers Part No.: PSAM30R-120
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.8m

Medical Approved

Yes

Width

63mm

Depth

35.7mm

Minimum Temperature

0°C

Type

Switched Mode Power Supply

Length

100mm

Load Regulation

±5%

Country of Origin

China

Product details

Energy Saving, 30W Medically Approved Adaptors

Low no-load power consumption (<0.75W at 230Vac)
Regulated output DC mains adaptors
Universal input 100-240Vac, 50/60Hz
2.1 x 5.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage, over-current and short circuit protection

Supplied with

Interchangeable mains plugs for use in UK, Europe, USA and Australia

Approvals

UL Recognised Component for Canada & US

Standards

cUL/UL 60601-1

Stock information temporarily unavailable.

P.O.A.

Phihong Plug In Power Supply 12V dc Output, 2.5A Output

P.O.A.

Phihong Plug In Power Supply 12V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.8m

Medical Approved

Yes

Width

63mm

Depth

35.7mm

Minimum Temperature

0°C

Type

Switched Mode Power Supply

Length

100mm

Load Regulation

±5%

Country of Origin

China

Product details

Energy Saving, 30W Medically Approved Adaptors

Low no-load power consumption (<0.75W at 230Vac)
Regulated output DC mains adaptors
Universal input 100-240Vac, 50/60Hz
2.1 x 5.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage, over-current and short circuit protection

Supplied with

Interchangeable mains plugs for use in UK, Europe, USA and Australia

Approvals

UL Recognised Component for Canada & US

Standards

cUL/UL 60601-1