Phihong 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output

RS Stock No.: 204-7276Brand: PhihongManufacturers Part No.: PSM10R-050A(M)
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

264V ac

Output Current

2A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

10W

Regulated/Unregulated

Regulated

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

Stock information temporarily unavailable.

AED 91.98

AED 91.98 Each (ex VAT)

AED 96.58

AED 96.58 Each (inc. VAT)

Phihong 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output

AED 91.98

AED 91.98 Each (ex VAT)

AED 96.58

AED 96.58 Each (inc. VAT)

Phihong 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 91.98
5 - 9AED 87.68
10+AED 83.26

Technical Document

Specifications

Brand

Phihong

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

264V ac

Output Current

2A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

10W

Regulated/Unregulated

Regulated

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China