Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Philips Lighting 15 W Shatterproof / Fragment Retention Fly Killer Light G13 Linear 450 mm

RS Stock No.: 639-1992Brand: Philips LightingManufacturers Part No.: 1510SHAT
brand-logo
View all in Fly Killer Lights

Technical Document

Specifications

Wattage

15 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

450 mm

Peak Wavelength

365 nm

Life Hours

3000h

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips Lighting 15 W Shatterproof / Fragment Retention Fly Killer Light G13 Linear 450 mm

P.O.A.

Philips Lighting 15 W Shatterproof / Fragment Retention Fly Killer Light G13 Linear 450 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

15 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

450 mm

Peak Wavelength

365 nm

Life Hours

3000h

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm

You may be interested in