Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 18 W Shatterproof / Fragment Retention Fly Killer Light G13 Linear 600 mm

RS Stock No.: 700-4576Brand: Philips LightingManufacturers Part No.: 1810SHAT
brand-logo
View all in Fly Killer Lights

Technical Document

Specifications

Wattage

18 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

600 mm

Peak Wavelength

365 nm

Life Hours

3000h

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 18 W Shatterproof / Fragment Retention Fly Killer Light G13 Linear 600 mm

P.O.A.

Philips Lighting 18 W Shatterproof / Fragment Retention Fly Killer Light G13 Linear 600 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

18 W

Lamp Base

G13

Lamp Shape

Linear

Shatterproof

Yes

Length

600 mm

Peak Wavelength

365 nm

Life Hours

3000h

Product details

Linear Tubes, Insect Killer

The Philips TL-D /10 insect killer UVA tube has an optimized spectrum, matching the eye sensitivity of the house fly, perfect for attracting insects. These Tube lamps have no UV-B output, so they are perfectly safe. The Philips TL-D /10 UV-A tube is 100% lead-free and has the lowest mercury content in the industry, making it a very good environmental choice.

UV tubes primary used in insect killers, but also suitable for diazo copying & photo chemical applications
For use in food areas shatterproof versions provide protection from contamination by glass fragments
Peak wavelength 365nm