Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 6 W 370 nm UV Light Bulb G5, length 226.3 mm, Dia. 16 mm, 44 V, 3000h

RS Stock No.: 497-634Brand: Philips LightingManufacturers Part No.: 608
brand-logo
View all in UV Light Bulbs

Technical Document

Specifications

Wattage

6 W

Lamp Base

G5

Length

226.3 mm

Lamp Size

16 mm

Voltage Rating

44 V

Peak Wavelength

370 nm

Life Hours

3000h

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 6 W 370 nm UV Light Bulb G5, length 226.3 mm, Dia. 16 mm, 44 V, 3000h

P.O.A.

Philips Lighting 6 W 370 nm UV Light Bulb G5, length 226.3 mm, Dia. 16 mm, 44 V, 3000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

6 W

Lamp Base

G5

Length

226.3 mm

Lamp Size

16 mm

Voltage Rating

44 V

Peak Wavelength

370 nm

Life Hours

3000h