Philips Lighting 70 W Diffused Elliptical SON Sodium Lamp, ES/E27, 2000K, 71mm

RS Stock No.: 381-8472Brand: Philips LightingManufacturers Part No.: 70SONI
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON

Internal Ignitor

Yes

Lamp Finish

Diffused

Length

156 mm

Diameter

71mm

Luminosity

5600 lm

Luminous Efficacy

80lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Elliptical SON-E

Elliptical style lamps with diffuse finish
Internal Ignitor types available
Lucalox versions have an amalgam reservoir which slows the rise in tube voltage, a chief cause of lamp failure
SON-E Shatteproof versions are suitable for food preparation areas etc., and are FDA approved
SON-E Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in

AED 171.26

AED 171.26 Each (ex VAT)

AED 179.82

AED 179.82 Each (inc. VAT)

Philips Lighting 70 W Diffused Elliptical SON Sodium Lamp, ES/E27, 2000K, 71mm

AED 171.26

AED 171.26 Each (ex VAT)

AED 179.82

AED 179.82 Each (inc. VAT)

Philips Lighting 70 W Diffused Elliptical SON Sodium Lamp, ES/E27, 2000K, 71mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Wattage

70 W

Lamp Base

ES/E27

Lamp Shape

Elliptical

SON Type

SON

Internal Ignitor

Yes

Lamp Finish

Diffused

Length

156 mm

Diameter

71mm

Luminosity

5600 lm

Luminous Efficacy

80lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Elliptical SON-E

Elliptical style lamps with diffuse finish
Internal Ignitor types available
Lucalox versions have an amalgam reservoir which slows the rise in tube voltage, a chief cause of lamp failure
SON-E Shatteproof versions are suitable for food preparation areas etc., and are FDA approved
SON-E Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in