Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 8.6 W UV Germicidal Lamps 2G7, length 151.1 mm, Dia. 2XT12

RS Stock No.: 230-9716Brand: Philips LightingManufacturers Part No.: 8711500710864
brand-logo
View all in UV Light Bulbs

Technical Document

Specifications

Wattage

8.6 W

Lamp Base

2G7

Length

151.1 mm

Lamp Size

2XT12

Series

TUV PL-S

Country of Origin

Poland

Stock information temporarily unavailable.

AED 59.15

AED 59.15 Each (ex VAT)

AED 62.11

AED 62.11 Each (inc. VAT)

Philips Lighting 8.6 W UV Germicidal Lamps 2G7, length 151.1 mm, Dia. 2XT12

AED 59.15

AED 59.15 Each (ex VAT)

AED 62.11

AED 62.11 Each (inc. VAT)

Philips Lighting 8.6 W UV Germicidal Lamps 2G7, length 151.1 mm, Dia. 2XT12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

8.6 W

Lamp Base

2G7

Length

151.1 mm

Lamp Size

2XT12

Series

TUV PL-S

Country of Origin

Poland