Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips SceneSwitch E27 LED GLS Bulb 2 W, 5 W, 8 W(60W), 2200/2500/2700K, Warm White, GLS shape

RS Stock No.: 124-4353Brand: Philips LightingManufacturers Part No.: 8718696588840
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

2 W, 5 W, 8 W

Colour Temperature

2200/2500/2700K

Series

SceneSwitch

Incandescent Equivalent Wattage

60W

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

806 / 320 / 80 lm

Length

111 mm

Diameter

61mm

Life Hours

15000h

Current Rating

100 mA

Colour Rendering

80

Country of Origin

China

Product details

Philips LED SceneSwitch E27 Frosted Lamps

The Philips SceneSwitch A60 LED bulb is designed to replace incandescent light bulbs with an E27 large screw cap. This bulb delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime. The light omitted produces vivid colours due to the high colour rendering index.

This bulb is unique as you can have two different light settings. The light colour can be changed from a bright cool light to a warm white light; there is no need to replace your existing light switches. SceneSwitch bulbs can optimise your lighting for relaxing hobbies, recreation or simply working.

Feature and Benefits

E27 Large screw cap
2700K to 4000K colour tone
15000 lifetime hours
Save up 80% energy

LED GLS Lamps

Stock information temporarily unavailable.

P.O.A.

Philips SceneSwitch E27 LED GLS Bulb 2 W, 5 W, 8 W(60W), 2200/2500/2700K, Warm White, GLS shape

P.O.A.

Philips SceneSwitch E27 LED GLS Bulb 2 W, 5 W, 8 W(60W), 2200/2500/2700K, Warm White, GLS shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

E27

Wattage

2 W, 5 W, 8 W

Colour Temperature

2200/2500/2700K

Series

SceneSwitch

Incandescent Equivalent Wattage

60W

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

806 / 320 / 80 lm

Length

111 mm

Diameter

61mm

Life Hours

15000h

Current Rating

100 mA

Colour Rendering

80

Country of Origin

China

Product details

Philips LED SceneSwitch E27 Frosted Lamps

The Philips SceneSwitch A60 LED bulb is designed to replace incandescent light bulbs with an E27 large screw cap. This bulb delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime. The light omitted produces vivid colours due to the high colour rendering index.

This bulb is unique as you can have two different light settings. The light colour can be changed from a bright cool light to a warm white light; there is no need to replace your existing light switches. SceneSwitch bulbs can optimise your lighting for relaxing hobbies, recreation or simply working.

Feature and Benefits

E27 Large screw cap
2700K to 4000K colour tone
15000 lifetime hours
Save up 80% energy

LED GLS Lamps