Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips CorePro G9 LED Capsule Bulb 2 W(25W), 2700K, Warm White, Capsule shape

RS Stock No.: 231-7059Brand: Philips LightingManufacturers Part No.: 8719514303898
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

G9

Wattage

2 W

Colour Temperature

2700K

Series

CorePro

Incandescent Equivalent Wattage

25W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

240 V

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

Philips CorePro G9 LED Capsule Bulb 2 W(25W), 2700K, Warm White, Capsule shape

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

Philips CorePro G9 LED Capsule Bulb 2 W(25W), 2700K, Warm White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

G9

Wattage

2 W

Colour Temperature

2700K

Series

CorePro

Incandescent Equivalent Wattage

25W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

240 V

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China