Technical Document
Specifications
Brand
Philips LightingLamp Base
GU4
Wattage
3.5 W
Colour Temperature
2700K
Series
Master
Incandescent Equivalent Wattage
20W
Dimmable
No
Lamp Shape
MR11
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
Colour Tone
Warm White
Voltage Rating
12 V ac
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
AED 64.74
AED 64.74 Each (ex VAT)
AED 67.98
AED 67.98 Each (inc. VAT)
1
AED 64.74
AED 64.74 Each (ex VAT)
AED 67.98
AED 67.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLamp Base
GU4
Wattage
3.5 W
Colour Temperature
2700K
Series
Master
Incandescent Equivalent Wattage
20W
Dimmable
No
Lamp Shape
MR11
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
Colour Tone
Warm White
Voltage Rating
12 V ac
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China