Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 18 W Electronic Lighting Ballast, 220-240 V

RS Stock No.: 204-4158Brand: Philips LightingManufacturers Part No.: 913713031466
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

18 W

Ballast Type

Electronic

Supported Lamp Shape

TL

Voltage Rating

220-240 V

Length

280 mm

Width

28 mm

Height

40mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 148.70

AED 148.70 Each (ex VAT)

AED 156.14

AED 156.14 Each (inc. VAT)

Philips Lighting 18 W Electronic Lighting Ballast, 220-240 V

AED 148.70

AED 148.70 Each (ex VAT)

AED 156.14

AED 156.14 Each (inc. VAT)

Philips Lighting 18 W Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

18 W

Ballast Type

Electronic

Supported Lamp Shape

TL

Voltage Rating

220-240 V

Length

280 mm

Width

28 mm

Height

40mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland