Technical Document
Specifications
Brand
Philips LightingType
Batten
Length
1.223 m
Width
87 mm
Depth
96 mm
Wattage
35.5 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Voltage Rating
240 V
IP Rating
IP65
Series
WT120C
Country of Origin
Hungary
Product details
Philips Coreline Waterproof Luminaires
The addition to the Philips Coreline range is this LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.
Features and Benefits
High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
AED 545.49
AED 545.49 Each (ex VAT)
AED 572.76
AED 572.76 Each (inc. VAT)
1
AED 545.49
AED 545.49 Each (ex VAT)
AED 572.76
AED 572.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingType
Batten
Length
1.223 m
Width
87 mm
Depth
96 mm
Wattage
35.5 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Voltage Rating
240 V
IP Rating
IP65
Series
WT120C
Country of Origin
Hungary
Product details
Philips Coreline Waterproof Luminaires
The addition to the Philips Coreline range is this LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.
Features and Benefits
High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted