Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting Ledinaire Floodlight, 10 W, 1050 lm, IP65, 220 → 240 V ac

RS Stock No.: 205-0098Brand: Philips LightingManufacturers Part No.: 911401733342
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

10 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

1050 lm

Solar Panel

No

Series

Ledinaire

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Country of Origin

China

Stock information temporarily unavailable.

AED 238.30

AED 238.30 Each (ex VAT)

AED 250.21

AED 250.21 Each (inc. VAT)

Philips Lighting Ledinaire Floodlight, 10 W, 1050 lm, IP65, 220 → 240 V ac

AED 238.30

AED 238.30 Each (ex VAT)

AED 250.21

AED 250.21 Each (inc. VAT)

Philips Lighting Ledinaire Floodlight, 10 W, 1050 lm, IP65, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

10 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

1050 lm

Solar Panel

No

Series

Ledinaire

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Country of Origin

China