Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 20.5 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.22 m Long

RS Stock No.: 205-0131Brand: Philips LightingManufacturers Part No.: 911401823580
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

LED Luminaire

Batten Type

Single

Length

1.22 m

Width

80 mm

Depth

76 mm

Wattage

20.5 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

China

Stock information temporarily unavailable.

AED 512.08

AED 512.08 Each (ex VAT)

AED 537.68

AED 537.68 Each (inc. VAT)

Philips Lighting 20.5 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.22 m Long

AED 512.08

AED 512.08 Each (ex VAT)

AED 537.68

AED 537.68 Each (inc. VAT)

Philips Lighting 20.5 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.22 m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Luminaire

Batten Type

Single

Length

1.22 m

Width

80 mm

Depth

76 mm

Wattage

20.5 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

China