Philips Lighting LED Driver, 2.6 → 24.6V Output, 17W Output, 700mA Output, Constant Current

RS Stock No.: 722-7902Brand: Philips LightingManufacturers Part No.: 913700615982
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

2.6 → 24.6V

Maximum Output Power

17W

Output Current

700mA

Dimmable

No

Input Voltage

230 V

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP66

Voltage Rating

230V

Country of Origin

China

Product details

Xitanium LED Drivers Outdoor, Constant Current, Gen-1

These constant current Xitanium LED drivers, from Philips Lighting, are designed to operate high brightness LED solutions and are suitable for outdoor applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment lighting, Emergency and security lighting.

Compact size
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -40°C

Philips LED Drivers

Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 165.85

AED 165.85 Each (ex VAT)

AED 174.14

AED 174.14 Each (inc. VAT)

Philips Lighting LED Driver, 2.6 → 24.6V Output, 17W Output, 700mA Output, Constant Current

AED 165.85

AED 165.85 Each (ex VAT)

AED 174.14

AED 174.14 Each (inc. VAT)

Philips Lighting LED Driver, 2.6 → 24.6V Output, 17W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 165.85
5 - 9AED 152.67
10+AED 147.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2.6 → 24.6V

Maximum Output Power

17W

Output Current

700mA

Dimmable

No

Input Voltage

230 V

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP66

Voltage Rating

230V

Country of Origin

China

Product details

Xitanium LED Drivers Outdoor, Constant Current, Gen-1

These constant current Xitanium LED drivers, from Philips Lighting, are designed to operate high brightness LED solutions and are suitable for outdoor applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment lighting, Emergency and security lighting.

Compact size
IP66 rated
Long lifetime: 50,000+ hours
Low temperature performance: -40°C

Philips LED Drivers

Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more