Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting 49 W Electronic Lighting Ballast, 220-240 V

RS Stock No.: 204-4280Brand: Philips LightingManufacturers Part No.: 913713028166
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

49 W

Ballast Type

Electronic

Supported Lamp Shape

TL5

Voltage Rating

220-240 V

Length

360 mm

Width

22 mm

Height

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 147.52

AED 147.52 Each (ex VAT)

AED 154.90

AED 154.90 Each (inc. VAT)

Philips Lighting 49 W Electronic Lighting Ballast, 220-240 V

AED 147.52

AED 147.52 Each (ex VAT)

AED 154.90

AED 154.90 Each (inc. VAT)

Philips Lighting 49 W Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

49 W

Ballast Type

Electronic

Supported Lamp Shape

TL5

Voltage Rating

220-240 V

Length

360 mm

Width

22 mm

Height

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland