Philips R7S PL LED Lamp 5.5 W(120W), Linear shape

RS Stock No.: 204-4190Brand: Philips LightingManufacturers Part No.: 929001353702
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

R7S

Wattage

5.5 W

Incandescent Equivalent Wattage

120W

Dimmable

Yes

Lamp Shape

Linear

Voltage Rating

220 → 240 V

Luminosity

2000 lm

Length

118 mm

Diameter

29mm

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 148.16

AED 148.16 Each (ex VAT)

AED 155.57

AED 155.57 Each (inc. VAT)

Philips R7S PL LED Lamp 5.5 W(120W), Linear shape

AED 148.16

AED 148.16 Each (ex VAT)

AED 155.57

AED 155.57 Each (inc. VAT)

Philips R7S PL LED Lamp 5.5 W(120W), Linear shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Lamp Base

R7S

Wattage

5.5 W

Incandescent Equivalent Wattage

120W

Dimmable

Yes

Lamp Shape

Linear

Voltage Rating

220 → 240 V

Luminosity

2000 lm

Length

118 mm

Diameter

29mm

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China