Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting CorePro 2000 lm 18 W LED Tube Light, T8, 3.93ft (1200mm)

RS Stock No.: 358-940Brand: Philips LightingManufacturers Part No.: 929001869402
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

3.93ft

Length Metric

1200mm

Wattage

18 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

36W

Luminosity

2000 lm

Series

CorePro

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips Lighting CorePro 2000 lm 18 W LED Tube Light, T8, 3.93ft (1200mm)

P.O.A.

Philips Lighting CorePro 2000 lm 18 W LED Tube Light, T8, 3.93ft (1200mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

3.93ft

Length Metric

1200mm

Wattage

18 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

36W

Luminosity

2000 lm

Series

CorePro

Country of Origin

China