Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8, 5ft (1500mm)

RS Stock No.: 231-7083Brand: Philips LightingManufacturers Part No.: 929003022602
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

5ft

Length Metric

1500mm

Wattage

20 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2200 lm

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

240 V ac

Life Hours

30000h

Series

CorePro

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 104.90

AED 104.90 Each (ex VAT)

AED 110.14

AED 110.14 Each (inc. VAT)

Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8, 5ft (1500mm)

AED 104.90

AED 104.90 Each (ex VAT)

AED 110.14

AED 110.14 Each (inc. VAT)

Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8, 5ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length Imperial

5ft

Length Metric

1500mm

Wattage

20 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2200 lm

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

240 V ac

Life Hours

30000h

Series

CorePro

Country of Origin

China

You may be interested in