Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting CorePro 2300 lm 17.1 W LED Tube Light, T5, 3.94ft (1200mm)

RS Stock No.: 278-536Brand: Philips LightingManufacturers Part No.: 929003774402
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

3.94ft

Length Metric

1200mm

Wattage

17.1 W

Lamp Size

T5

Fluorescent Equivalent Wattage

28W

Lamp Base

G5

Luminosity

2300 lm

Series

CorePro

Country of Origin

China

Stock information temporarily unavailable.

AED 115.98

AED 115.98 Each (ex VAT)

AED 121.78

AED 121.78 Each (inc. VAT)

Philips Lighting CorePro 2300 lm 17.1 W LED Tube Light, T5, 3.94ft (1200mm)

AED 115.98

AED 115.98 Each (ex VAT)

AED 121.78

AED 121.78 Each (inc. VAT)

Philips Lighting CorePro 2300 lm 17.1 W LED Tube Light, T5, 3.94ft (1200mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

3.94ft

Length Metric

1200mm

Wattage

17.1 W

Lamp Size

T5

Fluorescent Equivalent Wattage

28W

Lamp Base

G5

Luminosity

2300 lm

Series

CorePro

Country of Origin

China