Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)

RS Stock No.: 278-467Brand: Philips LightingManufacturers Part No.: 929003775402
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4.92ft

Length (Imperial)

4.92ft

Length Metric

1500mm

Length (Metric)

1500mm

Wattage

26.7 W

Lamp Size

T5

Fluorescent Equivalent Wattage

49W

Lamp Base

G5

Luminosity

3900 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

CorePro

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 128.30

AED 128.30 Each (ex VAT)

AED 134.72

AED 134.72 Each (inc. VAT)

Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)

AED 128.30

AED 128.30 Each (ex VAT)

AED 134.72

AED 134.72 Each (inc. VAT)

Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light, T5, 4.92ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length Imperial

4.92ft

Length (Imperial)

4.92ft

Length Metric

1500mm

Length (Metric)

1500mm

Wattage

26.7 W

Lamp Size

T5

Fluorescent Equivalent Wattage

49W

Lamp Base

G5

Luminosity

3900 lm

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

CorePro

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China