Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Philips Lighting Motion Detector PIR Sensor

RS Stock No.: 759-5693Brand: Philips LightingManufacturers Part No.: LRM 1070
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

Motion Detector

Sensor Type

Movement

Voltage Rating

230 V ac

Mount Type

Ceiling

Range

20 m²

Power Consumption

1.2W

Time Delay

1 → 30 min

Product details

OccuSwitch Movement Detectors

The Philips Occuswitch is a movement detector with a build in switch. It will switch the lights off in a room or area when it is vacated and thus save up to 30% of electrical energy. The Occuswitch can switch any load up to 6 A. and control an office area of around 20m2. A detachable mains connector enables easy installation and mounting of the Occuswitch in the ceiling. A separate Wieland cable is available for easy, fast and trouble-free installation.

The Occuswitch family consists of:
LRM1070 Basic Occuswitch (RS 759-5693)
LRM1080 Advanced Occuswitch (RS 759-5697)
LCC1070 Wieland cable (RS 759-5700)
LRH1070 Ceiling mounting box (RS 759-5729)
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set the required light level, change IR group, change power-up behaviour

Philips Occuswitch Wireless Lighting Control System

Stock information temporarily unavailable.

AED 275.99

AED 275.99 Each (ex VAT)

AED 289.79

AED 289.79 Each (inc. VAT)

Philips Lighting Motion Detector PIR Sensor

AED 275.99

AED 275.99 Each (ex VAT)

AED 289.79

AED 289.79 Each (inc. VAT)

Philips Lighting Motion Detector PIR Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detector Type

Motion Detector

Sensor Type

Movement

Voltage Rating

230 V ac

Mount Type

Ceiling

Range

20 m²

Power Consumption

1.2W

Time Delay

1 → 30 min

Product details

OccuSwitch Movement Detectors

The Philips Occuswitch is a movement detector with a build in switch. It will switch the lights off in a room or area when it is vacated and thus save up to 30% of electrical energy. The Occuswitch can switch any load up to 6 A. and control an office area of around 20m2. A detachable mains connector enables easy installation and mounting of the Occuswitch in the ceiling. A separate Wieland cable is available for easy, fast and trouble-free installation.

The Occuswitch family consists of:
LRM1070 Basic Occuswitch (RS 759-5693)
LRM1080 Advanced Occuswitch (RS 759-5697)
LCC1070 Wieland cable (RS 759-5700)
LRH1070 Ceiling mounting box (RS 759-5729)
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set the required light level, change IR group, change power-up behaviour

Philips Occuswitch Wireless Lighting Control System