Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips 75 W Halogen Projector Lamp GZ6.35, 12 V, 50mm

RS Stock No.: 250-457Brand: PhilipsManufacturers Part No.: 006796
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Philips

Wattage

75 W

Lamp Base

GZ6.35

Voltage Rating

12 V

Life Hours

50h

Diameter

50mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips 75 W Halogen Projector Lamp GZ6.35, 12 V, 50mm

P.O.A.

Philips 75 W Halogen Projector Lamp GZ6.35, 12 V, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Philips

Wattage

75 W

Lamp Base

GZ6.35

Voltage Rating

12 V

Life Hours

50h

Diameter

50mm

You may be interested in