Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips 250 W Halogen Projector Lamp G6.35, 24 V, 13.5mm

RS Stock No.: 250-075Brand: PhilipsManufacturers Part No.: 90327
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Philips

Wattage

250 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

13.5mm

Luminosity

10000 lm

Product details

Capsule G6.35/GY6.35 cap

Single-ended low-voltage halogen capsule giving crisp white halogen light.

Stock information temporarily unavailable.

AED 61.70

AED 61.70 Each (ex VAT)

AED 64.78

AED 64.78 Each (inc. VAT)

Philips 250 W Halogen Projector Lamp G6.35, 24 V, 13.5mm

AED 61.70

AED 61.70 Each (ex VAT)

AED 64.78

AED 64.78 Each (inc. VAT)

Philips 250 W Halogen Projector Lamp G6.35, 24 V, 13.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Philips

Wattage

250 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

13.5mm

Luminosity

10000 lm

Product details

Capsule G6.35/GY6.35 cap

Single-ended low-voltage halogen capsule giving crisp white halogen light.