Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Philips 9904 Reversible Synchronous AC Motor, 1.7 W, 2 Phase, 24 Pole, 110 → 240 V

RS Stock No.: 332-802Brand: PhilipsManufacturers Part No.: 9904 111 32311
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Philips

Power Rating

1.7 W

AC Motor Type

Synchronous

Supply Voltage

110 → 240 V

Phase

2

Output Speed

300 rpm @ 110 V

Number of Poles

24

Shaft Diameter

2mm

Shaft Length

7.8mm

Rotation

Reversible

Current Rating

8 mA

Length

21mm

Maximum Output Torque

7 mNm

Dimensions

35 (Dia.) x 21 mm

Series

9904

Product details

Dual Voltage, Reversible

Consisting of two separate phases wound on 12 pole pairs, which when connected in either series or parallel will allow the motor to be run from 240Vac or 110Vac respectively. The motor is provided with two phasing capacitors which, depending on connections, will either forward or reverse the motor direction
Supply voltage tolerance ±10%. Input power at 240 V, 1.7 W, 110 V, 0.8 W. Working torque at 240 V, 7 mNm, 110 V, 4 mNm

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).

Stock information temporarily unavailable.

AED 324.03

AED 324.03 Each (ex VAT)

AED 340.23

AED 340.23 Each (inc. VAT)

Philips 9904 Reversible Synchronous AC Motor, 1.7 W, 2 Phase, 24 Pole, 110 → 240 V

AED 324.03

AED 324.03 Each (ex VAT)

AED 340.23

AED 340.23 Each (inc. VAT)

Philips 9904 Reversible Synchronous AC Motor, 1.7 W, 2 Phase, 24 Pole, 110 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Philips

Power Rating

1.7 W

AC Motor Type

Synchronous

Supply Voltage

110 → 240 V

Phase

2

Output Speed

300 rpm @ 110 V

Number of Poles

24

Shaft Diameter

2mm

Shaft Length

7.8mm

Rotation

Reversible

Current Rating

8 mA

Length

21mm

Maximum Output Torque

7 mNm

Dimensions

35 (Dia.) x 21 mm

Series

9904

Product details

Dual Voltage, Reversible

Consisting of two separate phases wound on 12 pole pairs, which when connected in either series or parallel will allow the motor to be run from 240Vac or 110Vac respectively. The motor is provided with two phasing capacitors which, depending on connections, will either forward or reverse the motor direction
Supply voltage tolerance ±10%. Input power at 240 V, 1.7 W, 110 V, 0.8 W. Working torque at 240 V, 7 mNm, 110 V, 4 mNm

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).