Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 0311126 URTK/SP Series Grey, 0.5 → 10mm², 1-Level, Screw Termination

RS Stock No.: 248-2121Brand: Phoenix ContactManufacturers Part No.: 0311126
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

1

Series

URTK/SP

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Voltage Rating

500 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

Model Number

URTK/SP

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 2,260.12

AED 45.202 Each (In a Pack of 50) (ex VAT)

AED 2,373.13

AED 47.462 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 0311126 URTK/SP Series Grey, 0.5 → 10mm², 1-Level, Screw Termination

AED 2,260.12

AED 45.202 Each (In a Pack of 50) (ex VAT)

AED 2,373.13

AED 47.462 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 0311126 URTK/SP Series Grey, 0.5 → 10mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

1

Series

URTK/SP

American Wire Gauge

20 → 8AWG

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Voltage Rating

500 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

Model Number

URTK/SP

Country of Origin

Turkey