Phoenix Contact 0401023 EK 135 Series Silver, 25mm², 1-Level, Screw Termination

RS Stock No.: 270-0107Brand: Phoenix ContactManufacturers Part No.: 0401023
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Silver

Number of Levels

1

Series

EK 135

American Wire Gauge

18 → 2AWG

Termination Method

Screw

Cable CSA

25mm²

Country of Origin

Poland

Stock information temporarily unavailable.

AED 273.52

AED 27.352 Each (In a Pack of 10) (ex VAT)

AED 287.20

AED 28.72 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 0401023 EK 135 Series Silver, 25mm², 1-Level, Screw Termination

AED 273.52

AED 27.352 Each (In a Pack of 10) (ex VAT)

AED 287.20

AED 28.72 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 0401023 EK 135 Series Silver, 25mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Silver

Number of Levels

1

Series

EK 135

American Wire Gauge

18 → 2AWG

Termination Method

Screw

Cable CSA

25mm²

Country of Origin

Poland