Phoenix Contact PTPOWER Series AKG 4 GNYE Non-Fused Terminal Block, 41A, 0.5 → 6 mm² Wire, Screw Termination

Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
41A
Wire Size
0.5 → 6 mm²
Termination Method
Screw
Mounting Type
DIN Rail
Fused
No
Material
Polyamide
Voltage Rating
300 V
Series
PTPOWER
Colour
Green/Yellow
Cable CSA
4mm²
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Enclosed
No
Distrelec Product Id
30408920
Country of Origin
Germany
Product details
AK Busbar Connection Terminals
The Phoenix Contact AK busbar connection terminals offers phase conductor connection to a central busbar.
AK Series
AED 2.85
AED 2.85 Each (ex VAT)
AED 2.99
AED 2.99 Each (inc. VAT)
1
AED 2.85
AED 2.85 Each (ex VAT)
AED 2.99
AED 2.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
41A
Wire Size
0.5 → 6 mm²
Termination Method
Screw
Mounting Type
DIN Rail
Fused
No
Material
Polyamide
Voltage Rating
300 V
Series
PTPOWER
Colour
Green/Yellow
Cable CSA
4mm²
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Enclosed
No
Distrelec Product Id
30408920
Country of Origin
Germany
Product details
AK Busbar Connection Terminals
The Phoenix Contact AK busbar connection terminals offers phase conductor connection to a central busbar.