Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
125A
Wire Size
2.5 → 35 mm²
Termination Method
Screw
Mounting Type
Surface Mount
Fused
No
Voltage Rating
300 V
Cable CSA
35mm²
Wire Protection
No
Country of Origin
Poland
AED 367.50
AED 7.35 Each (In a Pack of 50) (ex VAT)
AED 385.88
AED 7.718 Each (In a Pack of 50) (inc. VAT)
50
AED 367.50
AED 7.35 Each (In a Pack of 50) (ex VAT)
AED 385.88
AED 7.718 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
125A
Wire Size
2.5 → 35 mm²
Termination Method
Screw
Mounting Type
Surface Mount
Fused
No
Voltage Rating
300 V
Cable CSA
35mm²
Wire Protection
No
Country of Origin
Poland