Phoenix Contact 2-Way USLKG 6 N Earth Terminal Block, 24 → 8 AWG Wire, Screw Down, Polyamide Housing, ATEX

RS Stock No.: 446-1730Brand: Phoenix ContactManufacturers Part No.: 0442079Distrelec Article No.: 14828971
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

USLKG 6 N

Wire Size

24 → 8 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

750 V

Length

42.5mm

Width

8.2mm

Height

54.5mm

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Product details

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits

• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications

• Control centers

• Distribution boards

USLK Series

Stock information temporarily unavailable.

AED 209.48

AED 20.948 Each (In a Pack of 10) (ex VAT)

AED 219.95

AED 21.995 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 2-Way USLKG 6 N Earth Terminal Block, 24 → 8 AWG Wire, Screw Down, Polyamide Housing, ATEX

AED 209.48

AED 20.948 Each (In a Pack of 10) (ex VAT)

AED 219.95

AED 21.995 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 2-Way USLKG 6 N Earth Terminal Block, 24 → 8 AWG Wire, Screw Down, Polyamide Housing, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

USLKG 6 N

Wire Size

24 → 8 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

57A

Voltage Rating

750 V

Length

42.5mm

Width

8.2mm

Height

54.5mm

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Product details

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits

• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications

• Control centers

• Distribution boards

USLK Series