Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 2.5 → 25mm², 12 → 4 AWG Wire, ATEX, IECEx

RS Stock No.: 269-7805Brand: Phoenix ContactManufacturers Part No.: 0443036
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Earth Block Type

DIN Rail

Wire Size

12 → 4 AWG

Cable CSA

2.5 → 25mm²

Colour

Green/Yellow

Number Of Ways

1

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

AED 30.38

AED 30.38 Each (ex VAT)

AED 31.90

AED 31.90 Each (inc. VAT)

Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 2.5 → 25mm², 12 → 4 AWG Wire, ATEX, IECEx

AED 30.38

AED 30.38 Each (ex VAT)

AED 31.90

AED 31.90 Each (inc. VAT)

Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 2.5 → 25mm², 12 → 4 AWG Wire, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Earth Block Type

DIN Rail

Wire Size

12 → 4 AWG

Cable CSA

2.5 → 25mm²

Colour

Green/Yellow

Number Of Ways

1

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany