Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
8.1mm
Number Of Rows
1
Mounting Type
Plug-In
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
32A
Body Orientation
Straight
Colour
Grey
Voltage Rating
400 V
Series
HDFKV 4
Material
Polyamide
Country of Origin
Greece
Product details
Phoenix Contact CLIPLINE HDFK 4 & HDFKV 4 Series Panel Mount Terminal Blocks
CLIPLINE HDFK 4 & HDFKV 4 series 2 piece panel mount or feed-through terminal blocks with a 0.2-6mm2 screw clamp wire termination on front and rear. HDFKV stock number 803-0576 has a vertical screw terminal connection, HDFK stock number 803-0541 has a horizontal screw connection. These CLIPLINE HDFK 4 & HDFKV 4 series 2 peice terminal blocks are 8.10mm wide and can be mounted on panels with a thickness range of 1.4mm.
For insertion bridges see stock numbers 803-3566 (2 position) and stock number 804-4323 (10 position)
For marker strips see stock numbers 627-3282 and 627-2037
For screwdriver see stock number 390-9641.
Phoenix Contact CLIPLINE Series Terminal Blocks
AED 22.45
AED 22.45 Each (ex VAT)
AED 23.57
AED 23.57 Each (inc. VAT)
1
AED 22.45
AED 22.45 Each (ex VAT)
AED 23.57
AED 23.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.45 |
10 - 24 | AED 20.24 |
25 - 49 | AED 18.23 |
50 - 99 | AED 16.53 |
100+ | AED 15.19 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
8.1mm
Number Of Rows
1
Mounting Type
Plug-In
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
32A
Body Orientation
Straight
Colour
Grey
Voltage Rating
400 V
Series
HDFKV 4
Material
Polyamide
Country of Origin
Greece
Product details
Phoenix Contact CLIPLINE HDFK 4 & HDFKV 4 Series Panel Mount Terminal Blocks
CLIPLINE HDFK 4 & HDFKV 4 series 2 piece panel mount or feed-through terminal blocks with a 0.2-6mm2 screw clamp wire termination on front and rear. HDFKV stock number 803-0576 has a vertical screw terminal connection, HDFK stock number 803-0541 has a horizontal screw connection. These CLIPLINE HDFK 4 & HDFKV 4 series 2 peice terminal blocks are 8.10mm wide and can be mounted on panels with a thickness range of 1.4mm.
For insertion bridges see stock numbers 803-3566 (2 position) and stock number 804-4323 (10 position)
For marker strips see stock numbers 627-3282 and 627-2037
For screwdriver see stock number 390-9641.