Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 08013 Black Yellow Print Label Roll, 51mm Width, 25mm Height

RS Stock No.: 280-597Brand: Phoenix ContactManufacturers Part No.: 0801353
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Label

Label Height

25mm

Výška štítku

25mm

Label Width

51mm

Background Colour

Black

Print Colour

Yellow

Series

08013

Country of Origin

Poland

Stock information temporarily unavailable.

AED 7,336.82

AED 7,336.82 1 Pack of 100 (ex VAT)

AED 7,703.66

AED 7,703.66 1 Pack of 100 (inc. VAT)

Phoenix Contact 08013 Black Yellow Print Label Roll, 51mm Width, 25mm Height

AED 7,336.82

AED 7,336.82 1 Pack of 100 (ex VAT)

AED 7,703.66

AED 7,703.66 1 Pack of 100 (inc. VAT)

Phoenix Contact 08013 Black Yellow Print Label Roll, 51mm Width, 25mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Label

Label Height

25mm

Výška štítku

25mm

Label Width

51mm

Background Colour

Black

Print Colour

Yellow

Series

08013

Country of Origin

Poland