Technical Document
Specifications
Brand
Phoenix ContactType
Frame
Length
108mm
Material
PA
Internal Width
32mm
Internal Height
65mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 6,331.60
AED 6,331.60 Each (ex VAT)
AED 6,648.18
AED 6,648.18 Each (inc. VAT)
Phoenix Contact Cable Bracket, PA 32mm Internal Width 65mm Internal Height, 108mm L
1
AED 6,331.60
AED 6,331.60 Each (ex VAT)
AED 6,648.18
AED 6,648.18 Each (inc. VAT)
Phoenix Contact Cable Bracket, PA 32mm Internal Width 65mm Internal Height, 108mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactType
Frame
Length
108mm
Material
PA
Internal Width
32mm
Internal Height
65mm
Country of Origin
Poland