Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 2000mm

RS Stock No.: 248-2162Brand: Phoenix ContactManufacturers Part No.: 0801733Distrelec Article No.: 30011188
brand-logo
View all in DIN Rails

Technical Document

Specifications

Length

2000mm

Width

35mm

Height

2000mm

DIN Rail Type

Perforated

Material

Steel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 463.58

AED 92.715 Each (In a Pack of 5) (ex VAT)

AED 486.76

AED 97.351 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 2000mm

AED 463.58

AED 92.715 Each (In a Pack of 5) (ex VAT)

AED 486.76

AED 97.351 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Steel Perforated DIN Rail, 2000mm x 35mm x 2000mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2000mm

Width

35mm

Height

2000mm

DIN Rail Type

Perforated

Material

Steel

Country of Origin

Germany