Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Label
For Use With
THERMOFOX, THERMOMARK GO, THERMOMARK GO.K
Series
MM-TMT (EX9,5)R C1 WH/BK
Country of Origin
China
Product details
THERMOFOX Terminal Marking Labels
The MM-TML and MM-TMT are terminal marking labels for use with the THERMOFOX hand held printer. The MM-TML is intended for the retroactive marking of terminal markers. The MM-TMT can be inserted into the universal groove on Phoenix Contact terminals.
Features and Benefits
• Polyester
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
MM-TML Self-adhesive Labels
• Transparent with black imprint
• -40 °C to +150 °C
• 8 m continuous material
• Acrylic adhesive
MM-TMT Non-adhesive Labels
• White with black imprint
• -5 °C to +49 °C
• 5.5 m continuous material
AED 252.94
AED 252.94 Each (ex VAT)
AED 265.59
AED 265.59 Each (inc. VAT)
1
AED 252.94
AED 252.94 Each (ex VAT)
AED 265.59
AED 265.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Label
For Use With
THERMOFOX, THERMOMARK GO, THERMOMARK GO.K
Series
MM-TMT (EX9,5)R C1 WH/BK
Country of Origin
China
Product details
THERMOFOX Terminal Marking Labels
The MM-TML and MM-TMT are terminal marking labels for use with the THERMOFOX hand held printer. The MM-TML is intended for the retroactive marking of terminal markers. The MM-TMT can be inserted into the universal groove on Phoenix Contact terminals.
Features and Benefits
• Polyester
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
MM-TML Self-adhesive Labels
• Transparent with black imprint
• -40 °C to +150 °C
• 8 m continuous material
• Acrylic adhesive
MM-TMT Non-adhesive Labels
• White with black imprint
• -5 °C to +49 °C
• 5.5 m continuous material