Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 08044 on Silver Label Printer Tape, 690 mm Length, 480 mm Width, 480mm Label Width

RS Stock No.: 281-481Brand: Phoenix ContactManufacturers Part No.: 0804499
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Tape Width

480 mm

Background Colour

Silver

Series

08044

Tape Length

690 mm

Label Width

480mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 28,994.55

AED 28,994.55 Each (ex VAT)

AED 30,444.28

AED 30,444.28 Each (inc. VAT)

Phoenix Contact 08044 on Silver Label Printer Tape, 690 mm Length, 480 mm Width, 480mm Label Width

AED 28,994.55

AED 28,994.55 Each (ex VAT)

AED 30,444.28

AED 30,444.28 Each (inc. VAT)

Phoenix Contact 08044 on Silver Label Printer Tape, 690 mm Length, 480 mm Width, 480mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tape Width

480 mm

Background Colour

Silver

Series

08044

Tape Length

690 mm

Label Width

480mm

Country of Origin

Germany