Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, KLM-A Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35

RS Stock No.: 820-7290Brand: Phoenix ContactManufacturers Part No.: 1004348Distrelec Article No.: 30064210
brand-logo
View all in Terminal Block Accessories

Technical Document

Specifications

Accessory Type

Terminal Strip Marker

For Use With

End Clamp E/UK, E/NS 35 N, CLIPFIX 35

Series

KLM-A

Mounting Type

Plug-In

Country of Origin

Germany

Product details

KLM Terminal Strip Marker Carrier

Terminal strip markers for strip marking
Adjustable height
For use with end clamps E/UK, E/NS 35 N or CLIPFIX 35
Lettering field size: 44 x 7 mm

KLM Series

Stock information temporarily unavailable.

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, KLM-A Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, KLM-A Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Terminal Strip Marker

For Use With

End Clamp E/UK, E/NS 35 N, CLIPFIX 35

Series

KLM-A

Mounting Type

Plug-In

Country of Origin

Germany

Product details

KLM Terminal Strip Marker Carrier

Terminal strip markers for strip marking
Adjustable height
For use with end clamps E/UK, E/NS 35 N or CLIPFIX 35
Lettering field size: 44 x 7 mm

KLM Series