Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,

RS Stock No.: 175-3816Brand: Phoenix ContactManufacturers Part No.: 1017495Distrelec Article No.: 30122100
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

TDPT 2.5/ 6-SC-5.08

Width

31.28mm

Depth

19mm

Length

18mm

Material

Copper Alloy (Contact)

Country of Origin

China

Stock information temporarily unavailable.

AED 627.38

AED 12.548 Each (In a Box of 50) (ex VAT)

AED 658.75

AED 13.175 Each (In a Box of 50) (inc. VAT)

Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,

AED 627.38

AED 12.548 Each (In a Box of 50) (ex VAT)

AED 658.75

AED 13.175 Each (In a Box of 50) (inc. VAT)

Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50AED 12.548AED 627.38
100 - 200AED 12.18AED 609.00
250 - 450AED 11.865AED 593.25
500+AED 11.76AED 588.00

Technical Document

Specifications

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

TDPT 2.5/ 6-SC-5.08

Width

31.28mm

Depth

19mm

Length

18mm

Material

Copper Alloy (Contact)

Country of Origin

China